Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr988.410 |
Product Information
Product Overview
Reference design kit that exploits the features of the L6364W IO-Link dual-channel device transceiver. The kit acts as a modern smart industrial sensor to be connected to a IO-Link hub (or a suitable PLC interface). The power supply for the MCU, sensors and other logic devices derives from the DC-DC converter controller embedded in the L6364W. The on-board STM32G071EB microcontroller runs an IO-Link demo stack v.1.1, which controls the IO-Link communication and the software code that manages the L6364W transceiver and the MEMS industrial sensors. Industrial sensor node based on STM32G071EB (mainstream Arm® Cortex®-M0+ RISC core MCU operating at up to 64MHz frequency), L6364W (dual channel transceiver IC for SIO and IO-Link sensor applications), IIS2MDC (high accuracy, ultra-low-power, 3-axis digital output magnetometer) and ISM330DHCX (iNEMO inertial module with machine learning core and finite state machine with digital output for industrial applications).
- Runs an IO-Link v.1.1 demo-stack and MEMS control software
- Operating voltage range 7 to 32V
- Four-pole M8 industrial standard connector
- L6364W embedded DC-DC converter provides 3.3 V supply for all on-board Ics
- General-purpose LEDs for transmission, programming/debugging, warning and status
- Jumpers for CQ and DIO selection in independent or joint mode
- Switch for transmission mode selection (transparent, single, or multioctet)
- Reset button and 10-pin connector for sensor expansion options
- SWD connector for debugging and programming capability
- Protections against surge pulse (up to ± 3APK with 500 Ω coupling) and reverse polarity
Contents
STEVAL-IOD004V1 (45.8 x 8.3mm) main board, STLINK-V3MINI programmer and debugger tool, M8-M12 industrial connector adapter including a 20 cm cable, 14-pin flat cable.
Technical Specifications
Industrial Smart Sensor
No SVHC (21-Jan-2025)
STEVAL-IOD004V1 Main Board, STLINK-V3MINI Programmer/Debugger Tool, 14 Pin Flat Cable, M8-M12 Adptr
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate