Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr5.330 |
10+ | kr5.180 |
50+ | kr5.020 |
100+ | kr4.860 |
250+ | kr4.720 |
500+ | kr4.560 |
1000+ | kr4.410 |
2500+ | kr4.250 |
Product Information
Product Overview
LDBL20D-25R is a 200mA very low quiescent current linear regulator IC. It is a high-accuracy voltage regulator that provides 200mA of maximum current from an input voltage ranging from 1.5V to 5.5V, with a typical dropout voltage of 200mV. The device is stabilized with a ceramic capacitor on the output. The ultra-low drop voltage, low quiescent current, and low noise features, together with the internal soft-start circuit, make the LDBL20 suitable for low-power battery-operated applications. An enable logic control function puts the LDBL20 in shutdown mode with a total current consumption lower than 0.2µA. Constant current and thermal protection are provided. Typical applications are mobile phones, tablet, digital still cameras (DSC), wearable devices, portable media players.
- Ultra low dropout voltage (200mV typ. at 200mA load)
- Output voltage tolerance: ±1.5% at 25°C
- 200mA guaranteed output current
- Logic-controlled electronic shutdown
- Internal soft-start
- Compatible with ceramic capacitor COUT = 0.47µF
- Internal constant current and thermal protections
- 2.5V output voltage
- Auto-discharge, STSTAMP™ package
- Operating temperature range from -40°C to 125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
5.5V
2.5V
-
Positive Output
200mA
200mV
SMD
-40°C
200mA 2.5V LDO Voltage Regulators
1.5V
1Outputs
2.5V
-
200mA
200mV
Surface Mount
4Pins
125°C
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate