Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr24.930 |
10+ | kr24.150 |
25+ | kr23.370 |
50+ | kr22.590 |
100+ | kr21.920 |
250+ | kr21.150 |
500+ | kr20.370 |
1000+ | kr19.590 |
Product Information
Product Overview
IPS4260LTR is a quad low-side intelligent power switch. It is a monolithic high speed (FSW up to 250kHz) switch. The channels can be parallelized to reduce power dissipation. When connected to Vcc rail, four integrated catch diodes clamp the turn-off transients generated by inductive loads even with huge inductance. Each channel is protected against overload or short circuit event. The intervention level can be set by an external resistor on ILIM pin. Built-in thermal shutdown protects the chip against over temperature in case of short-circuit. The integrated cut-off protection features a non-dissipative protection in case of overload. It limits both the output average current value and device overheating. Cut-off delay/restart can be programmed by external resistors on CoD pin. This power switch is useful in programmable logic control, industrial PC peripheral input/output, numerical control machines, general low-side switch applications.
- Operating voltage range is 8V to 50V
- Four independent protected channels
- VCC undervoltage lock-out, high speed operation (tr, tf <lt/> 1μs)
- Programmable load current limitation level by external resistor
- Typical operating load current is 0.5A (per channel)/2A (one channel)
- Ground and VCC wire break protection, VCC overvoltage protection
- Common open load diagnostic, per channel thermal shutdown diagnostic
- Common thermal shutdown and overload diagnostic
- Junction temperature range is -40°C to 150°C
- Programmable non-dissipative short-circuit protection (cut-off) by external resistor
Technical Specifications
Low Side
50V
0.26ohm
20Pins
-
-40°C
-
MSL 3 - 168 hours
-
4Channels
3A
HTSSOP
Yes
4Outputs
150°C
-
No SVHC (21-Jan-2025)
HTSSOP
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate