Quantity | Price (ex VAT) |
---|---|
3000+ | kr0.590 |
Product Information
Product Overview
ESDCAN04-2BLY is a dual-line CAN transceiver protection device (TVS) that protects both CAN H and CAN L signals of automotive CAN PHY against ISO 7637-3 transients and ESD (electrostatic discharge). ESDCAN series complies with all the physical layer constraints (jump start, reverse polarity, …) without compromising the low clamping voltage for an efficient CAN bus protection (controller area network) or LIN bus protection (local interconnect network). The low line capacitance versions make them compliant with CAN-FD and high speed buses like FlexRay, USB, and even the future CAN XL.
- Breakdown voltage is 27.5V at 1mA
- Peak pulse current (8/20μs) is 3.7A
- Dual-line ESD and EOS protection
- Max pulse power up to 230W (8/20μs)
- Low clamping factor VCL / VBR
- Operating junction temperature range from -40 to +150°C
- AEC-Q101 qualified
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
43V
3Pins
-
AEC-Q101
SOT-23
-
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate