Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA8V2-1J
Order Code2353667
Product RangeESDA8
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | kr2.470 |
10+ | kr1.720 |
100+ | kr0.778 |
500+ | kr0.756 |
1000+ | kr0.734 |
5000+ | kr0.518 |
Price for:Each
Minimum: 5
Multiple: 5
kr12.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The ESDA8V21J is an EOS and ESD Transil™ Protection Device for charger and battery port. The unidirectional single line Transil diode is designed specifically for the protection of integrated circuits in portable equipment and miniaturized electronic devices subject to EOS and ESD transient over voltages.
- 8.2V Breakdown voltage (VBR)
- 500W High peak power dissipation (8/20 μs waveform)
- 30kV Contact discharge ESD protection level better than IEC 61000-4-2, level 4
- <lt/>0.5μA @ 5V Low leakage current
- High EOS and ESD protection level
- High integration
- Suitable for high density boards
Applications
Aerospace, Defence, Military, Computers & Computer Peripherals, Communications & Networking, Imaging, Video & Vision, Consumer Electronics, Industrial, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
20V
No. of Pins
2Pins
Power Dissipation Pd
500W
Automotive Qualification Standard
-
Diode Case Style
SOD-323
Operating Voltage
5V
Product Range
ESDA8
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability