Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTEGO
Manufacturer Part No04000.0-00
Order Code645837
Technical Datasheet
Voltage Rating VAC250V
Output Power15W
External Height - Metric65mm
External Width - Metric70mm
External Depth - Metric50mm
External Height - Imperial2.56"
External Width - Imperial2.76"
External Depth - Imperial1.97"
Product Range-
Technical Specifications
Voltage Rating VAC
250V
External Height - Metric
65mm
External Depth - Metric
50mm
External Width - Imperial
2.76"
Product Range
-
Output Power
15W
External Width - Metric
70mm
External Height - Imperial
2.56"
External Depth - Imperial
1.97"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85162999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3