Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr3,539.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr3,539.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No03097.3-12
Order Code2890704
Product RangeDCR 030
Technical Datasheet
Voltage Rating VAC-
Output Power800W
External Height - Metric100mm
External Width - Metric145mm
External Depth - Metric166mm
External Height - Imperial3.94"
External Width - Imperial5.71"
External Depth - Imperial6.54"
Product RangeDCR 030
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Voltage Rating VAC
-
External Height - Metric
100mm
External Depth - Metric
166mm
External Width - Imperial
5.71"
Product Range
DCR 030
Output Power
800W
External Width - Metric
145mm
External Height - Imperial
3.94"
External Depth - Imperial
6.54"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85162991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3