Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No66.9121-22
Order Code2828850
Product RangeGRIP-CI Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.9121-22
Order Code2828850
Product RangeGRIP-CI Series
Technical Datasheet
Test Probe TypeCrocodile Clip
Test Probe Functions-
Accuracy-
For Use WithØ 4 mm plugs with rigid insulating sleeve
Product RangeGRIP-CI Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 66.9121-22 is a Test Clip with steel jaws especially for connections to ground rails and thick cables. For increased safety when making connections, the jaws are insulated on the outside. Ø4mm rigid socket in handle accepting spring-loaded Ø4mm plugs with rigid insulating sleeve.
Technical Specifications
Test Probe Type
Crocodile Clip
Accuracy
-
Product Range
GRIP-CI Series
Test Probe Functions
-
For Use With
Ø 4 mm plugs with rigid insulating sleeve
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025