Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr269.460 |
5+ | kr208.360 |
10+ | kr190.430 |
Price for:Each
Minimum: 1
Multiple: 1
kr269.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No60.7014-001-20 5M
Order Code1085508
Technical Datasheet
Jacket MaterialPVC
Jacket ColourGreen, Yellow
Wire Gauge12AWG
Conductor Area CSA4mm²
Reel Length (Imperial)16ft
Reel Length (Metric)5m
Operating Temperature Max70°C
No. of Max Strands x Strand Size1036 x 0.07mm
Voltage Rating1.5kV
Conductor Material-
External Diameter4.8mm
Approval Specification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 60.7014-001-20 5M is a 5m green and yellow Multistrand Wire with 12AWG conductor, PVC jacket. This FLEXI-S insulated wire having good electrical properties with medium to good flexibility and good age resistance and medium to good UV resistance. This Flexistrom wire is used in Internal wiring of mobile components under moderate mechanical stress. Highly flexible connecting leads for low-voltage applications in the laboratory field.
- CPR: Not Yet Qualified
- Highly flexible stranded wire with reinforced insulation
- 70 shore A Hardness
- 15N/mm² Tear strength
- -10 to +70°C Temperature range
Applications
Industrial
Technical Specifications
Jacket Material
PVC
Wire Gauge
12AWG
Reel Length (Imperial)
16ft
Operating Temperature Max
70°C
Voltage Rating
1.5kV
External Diameter
4.8mm
Product Range
-
Jacket Colour
Green, Yellow
Conductor Area CSA
4mm²
Reel Length (Metric)
5m
No. of Max Strands x Strand Size
1036 x 0.07mm
Conductor Material
-
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85446010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3