Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part No110VDSLEXTGB
Order Code3957290
Also Known AsGTIN UPC EAN: 0065030834513
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTARTECH
Manufacturer Part No110VDSLEXTGB
Order Code3957290
Also Known AsGTIN UPC EAN: 0065030834513
Technical Datasheet
Extender TypeEthernet over RJ11
Product Range-
SVHCTo Be Advised
Product Overview
Comprehensive kit that provides an intuitive all-in-one solution for extending high speed Ethernet connectivity to remote locations. Easy to install and allows you to span the connection over RJ45 cabling, RJ11 phone lines or any other set of single pair wires.
- IEEE 802.3/802.3u/802.3x 10/100 Base-T Standards with Auto-Negotiation and Auto-MDI/MDI-X
- Maximum transmission distance 1km
- Maximum transfer rates; 100Mb/s (local), 75Mb/s (300m), 10Mb/s (1km)
- Selectable CPE and CO mode via simple DIP switches
- Multiple kits can be used as separate LAN/VLAN connections or bridged into a central line for additional speed and bandwidth
- Supports Fast Ethernet flow control
- Onboard surge protection
- Multiple LED indicators for LAN/VDSL status
- Connections: 2x RJ45 (LAN / VDSL)
- Dimensions (HxWxD): 22x72x95mm (each)
- 2 Year manufacturer warranty
Contents
Extender, receiver, 2x AC adaptors, 2x RJ45 to VDSL cables and user guide
Technical Specifications
Extender Type
Ethernet over RJ11
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:5A991.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76