Print Page
DG40Q12T2LZ
IGBT, 80 A, 2.1 V, 468 W, 1.2 kV, TO-247, 3 Pins
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARPOWER
Manufacturer Part NoDG40Q12T2LZ
Order Code4076263
Product RangeDOSEMI Series
Technical Datasheet
6 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr71.520 |
Price for:Each
Minimum: 1
Multiple: 1
kr71.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoDG40Q12T2LZ
Order Code4076263
Product RangeDOSEMI Series
Technical Datasheet
Continuous Collector Current80A
Collector Emitter Saturation Voltage2.1V
Power Dissipation468W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeDOSEMI Series
SVHCTo Be Advised
Technical Specifications
Continuous Collector Current
80A
Power Dissipation
468W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
DOSEMI Series
Collector Emitter Saturation Voltage
2.1V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01