Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9001SKP38R31
Order Code3869218
Product RangeHarmony 9001SK Series
Technical Datasheet
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr1,396.430 |
Price for:Each
Minimum: 1
Multiple: 1
kr1,396.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9001SKP38R31
Order Code3869218
Product RangeHarmony 9001SK Series
Technical Datasheet
Lamp Base Type-
Mounting Hole Dia1.18"
Current Rating-
Supply Voltage120V
Lens ShapeRound with Flat Top
Product RangeHarmony 9001SK Series
Technical Specifications
Lamp Base Type
-
Current Rating
-
Lens Shape
Round with Flat Top
Mounting Hole Dia
1.18"
Supply Voltage
120V
Product Range
Harmony 9001SK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087091
Product traceability