Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPELSBERG
Manufacturer Part No808 407 01.
Order Code3376104
Product RangeAbox m Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSPELSBERG
Manufacturer Part No808 407 01.
Order Code3376104
Product RangeAbox m Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolystyrene
External Height - Metric51mm
External Width - Metric82mm
External Depth - Metric82mm
IP RatingIP54, IP65
Body ColourGrey
NEMA Rating-
External Height - Imperial2.01"
External Width - Imperial3.23"
External Depth - Imperial3.23"
Product RangeAbox m Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
A high quality designed junction box with a new base design compared to the original Abox for easy positioning during installation.
- Fixing point for an Abox terminal in 2 positions
- Openings for condensation water
- Lids secured by 2 stainless steel screws
- Features 6x M20 knockouts
- Includes 2.5mm² 5 pole terminals
- Box features fixing lugs
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
51mm
External Depth - Metric
82mm
Body Colour
Grey
External Height - Imperial
2.01"
External Depth - Imperial
3.23"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polystyrene
External Width - Metric
82mm
IP Rating
IP54, IP65
NEMA Rating
-
External Width - Imperial
3.23"
Product Range
Abox m Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39039090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124