Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSINERGEX
Manufacturer Part NoSPWE150/12
Order Code9570691
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage Max15VDC
No. of Outlets1Outlets
No. of Outputs1 Output
Output Voltage230VAC
Output Power150W
Output Power Max150W
Product Range-
Length148mm
Width95mm
Height63mm
Technical Specifications
Power Supply Applications
ITE
No. of Outlets
1Outlets
Output Voltage
230VAC
Output Power Max
150W
Length
148mm
Height
63mm
Input Voltage Max
15VDC
No. of Outputs
1 Output
Output Power
150W
Product Range
-
Width
95mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044084
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6