Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No7KM3120-0BA01-1DA0.
Order Code3994172
Product RangeSENTRON 7KM PAC3120 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr3,307.700 |
Price for:Each
Minimum: 1
Multiple: 1
kr3,307.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No7KM3120-0BA01-1DA0.
Order Code3994172
Product RangeSENTRON 7KM PAC3120 Series
Technical Datasheet
No. of Digits / Alpha-
Meter FunctionCurrent, Voltage, Frequency, Power
Meter Range11.5V to 480V, 1A / 5A, 45Hz to 65Hz
Digit Height-
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min100V
Supply Voltage Max250V
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product RangeSENTRON 7KM PAC3120 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Digits / Alpha
-
Meter Range
11.5V to 480V, 1A / 5A, 45Hz to 65Hz
Panel Cutout Height
-
Supply Voltage Min
100V
Operating Temperature Min
-25°C
Product Range
SENTRON 7KM PAC3120 Series
Meter Function
Current, Voltage, Frequency, Power
Digit Height
-
Panel Cutout Width
-
Supply Voltage Max
250V
Operating Temperature Max
55°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.419