Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6GK5798-8MD00-0AC1
Order Code3559003
Product RangeIWLAN RCoax Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6GK5798-8MD00-0AC1
Order Code3559003
Product RangeIWLAN RCoax Series
Technical Datasheet
Spacer Material-
Overall Length85mm
Outer Diameter-
Inner Diameter-
Spacer TypeSquare
Product RangeIWLAN RCoax Series
SVHCTo Be Advised
Technical Specifications
Spacer Material
-
Outer Diameter
-
Spacer Type
Square
SVHC
To Be Advised
Overall Length
85mm
Inner Diameter
-
Product Range
IWLAN RCoax Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29