Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7900-0AA00-0XA0
Order Code3558660
Technical Datasheet
Connector to ConnectorCEE 7/7 Plug to IEC 320 C13
Cable Length - Metric3m
Current Rating-
Voltage Rating230VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial9.84ft
Technical Specifications
Connector to Connector
CEE 7/7 Plug to IEC 320 C13
Current Rating
-
Jacket Colour
Black
Cable Length - Imperial
9.84ft
Cable Length - Metric
3m
Voltage Rating
230VAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.286