Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6ES7352-5AH11-0AE0
Order Code3558692
Product RangeSIMATIC S7-300 Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7352-5AH11-0AE0
Order Code3558692
Product RangeSIMATIC S7-300 Series
Technical Datasheet
No. of Analogue Inputs-
No. of Analogue Outputs-
No. of Digital Inputs12
No. of Digital Outputs8
Meter Display Type-
IP / NEMA Rating-
Product RangeSIMATIC S7-300 Series
Technical Specifications
No. of Analogue Inputs
-
No. of Digital Inputs
12
Meter Display Type
-
Product Range
SIMATIC S7-300 Series
No. of Analogue Outputs
-
No. of Digital Outputs
8
IP / NEMA Rating
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.538