Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The 6ED1 052-1CC01-0BA6 from Siemens is LOGO! 24C logic display module. It provides menu control, optional integrated control, display with real time clock.
- Rated input voltage is 24VDC, output current is 0.3A
- 8 digital input, 4 analogue input and 4 transistor digital output
- Short circuit protection up to 1A
- 200 memory blocks
- IP20 degree of protection
- UL, CSA, FM, IEC, VDE approved
- Dimension is 72mm x 90mm x 55mm (WxHxD)
- Ambient operating temperature is 0°C to 55°C
- 35mm DIN rail mountable
- Radio interference suppression according to EN55011, Limit value of Class B
Applications
Automation & Process Control, Industrial
Technical Specifications
No. of Analogue Inputs
2
No. of Digital Inputs
8
Meter Display Type
LCD
Product Range
-
No. of Analogue Outputs
-
No. of Digital Outputs
4
IP / NEMA Rating
IP20
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18