Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr147.560 |
10+ | kr144.620 |
25+ | kr141.690 |
50+ | kr138.750 |
100+ | kr135.710 |
Price for:Each
Minimum: 1
Multiple: 1
kr147.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoDOS-1406-W
Order Code4400522
Technical Datasheet
Connector OrientationRight Angle
DIN Form-
No. of Poles-
Voltage Rating Max250V AC
Current Rating per Contact Max6A
Mating Interface Pitch-
IP RatingIP65
Contact Material-
Contact Plating-
Product Range-
Coupling Type-
Cable Diameter Min-
Cable Diameter Max-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Orientation
Right Angle
No. of Poles
-
Current Rating per Contact Max
6A
IP Rating
IP65
Contact Plating
-
Coupling Type
-
Cable Diameter Max
-
DIN Form
-
Voltage Rating Max
250V AC
Mating Interface Pitch
-
Contact Material
-
Product Range
-
Cable Diameter Min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014