Print Page
GFP420B
Fuse, Automotive, Trip Current 2000A, Fast Acting, 400 A, 1 kV, 91.61mm x 61.23mm x 103.33mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / GIGAVAC
Manufacturer Part NoGFP420B
Order Code4728456
Product RangeGFP400 Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr1,849.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr1,849.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / GIGAVAC
Manufacturer Part NoGFP420B
Order Code4728456
Product RangeGFP400 Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current400A
Voltage Rating VDC1kV
Auto Blade Fuse Size91.61mm x 61.23mm x 103.33mm
Product RangeGFP400 Series
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
1kV
Product Range
GFP400 Series
Fuse Current
400A
Auto Blade Fuse Size
91.61mm x 61.23mm x 103.33mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.5