Print Page
Image is for illustrative purposes only. Please refer to product description.
12,560 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr21.370 |
10+ | kr15.910 |
50+ | kr14.470 |
100+ | kr12.910 |
250+ | kr12.130 |
500+ | kr11.690 |
1000+ | kr11.350 |
2500+ | kr11.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr21.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSX1508BIULTRT
Order Code3272421
Technical Datasheet
No. of Bits8bit
InterfacesI2C
Supply Voltage Min1.425V
Supply Voltage Max3.6V
IC Case / PackageQFN
No. of Pins20Pins
No. of I/O's8I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Technical Specifications
No. of Bits
8bit
Supply Voltage Min
1.425V
IC Case / Package
QFN
No. of I/O's
8I/O's
Operating Temperature Max
85°C
Qualification
-
Interfaces
I2C
Supply Voltage Max
3.6V
No. of Pins
20Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000148