Print Page
9 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr1,586.000 |
5+ | kr1,426.000 |
10+ | kr1,258.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr1,586.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSEMIX501D17FS
Order Code2749610
Product RangeSEMiX 13
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage1.7kV
Average Forward Current-
Bridge Rectifier Case StyleModule
No. of Pins-
Forward Voltage Max1.9V
Bridge Rectifier MountingPanel Mount
Forward Surge Current2.74kA
Operating Temperature Max150°C
Product RangeSEMiX 13
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
-
No. of Pins
-
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
SVHC
No SVHC (15-Jun-2015)
Repetitive Peak Reverse Voltage
1.7kV
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.9V
Forward Surge Current
2.74kA
Product Range
SEMiX 13
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
Product traceability