Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No101020008
Order Code3932135
Also Known AsSEN92355P
Technical Datasheet
253 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr37.520 |
Price for:Each
Minimum: 1
Multiple: 1
kr37.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020008
Order Code3932135
Also Known AsSEN92355P
Technical Datasheet
Application Sub TypeSoil Moisture Sensor
Kit ContentsGrove Moisture Sensor Module, Cable
SVHCTo Be Advised
Product Overview
Grove - soil moisture sensor can measure soil moisture for plants. The soil moisture sensor consists of two probes that allow the current to pass through the soil and then obtain resistance values to measure soil moisture content. It can be used to decide if the plants in a garden need watering. You can also use soil moisture sensors in gardens to automate watering plants. It can be used very easily by just inserting the sensor into the soil and reading the output using ADC. Typically used for Botanical Gardening, Moisture Sensoring and Consistency Measurement.
- Soil moisture sensor based on soil resistivity measurement
- Consists of two probes that allow the current to pass through the soil
- Easy to use and cost-effective
- Grove compatible interface( u-blox version)
- Dimension is 60mm x 20mm x 6.35mm
Contents
1 x grove - moisture sensor, 1 x grove cable.
Technical Specifications
Application Sub Type
Soil Moisture Sensor
SVHC
To Be Advised
Kit Contents
Grove Moisture Sensor Module, Cable
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01