Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEAGATE
Manufacturer Part NoST6000NM0095
Order Code3446653
Product RangeSeagate EXOS
Also Known AsGTIN UPC EAN: 7636490068720
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSEAGATE
Manufacturer Part NoST6000NM0095
Order Code3446653
Product RangeSeagate EXOS
Also Known AsGTIN UPC EAN: 7636490068720
Technical Datasheet
Drive TypeInternal
Drive Size3.5"
InterfacesSAS 12Gb/s
Hard Drive Capacity6TB
Drive Speed7200rpm
Cache Size256MB
Product RangeSeagate EXOS
Product Overview
High capacity enterprise hard drive optimised for bulk data applications that require reliable access to unstructured data. Built on proven CMR technology; EXOS drives deliver the performance, reliability and security needed for demanding always-on applications. The Advanced 512e Format allows for easy integration into modern bulk storage systems.
- Enterprise grade reliability backed by a 2 Million hour MTBF rating
- Maintain performance in multi-drive RAID systems with on-the-fly error correction algorithms
- Advanced security features protect your data with Secure Downloads & Diagnostics
- User definable drive functionality with PowerChoice™ and RAID Rebuild®
Contents
Drive only
Technical Specifications
Drive Type
Internal
Interfaces
SAS 12Gb/s
Drive Speed
7200rpm
Product Range
Seagate EXOS
Drive Size
3.5"
Hard Drive Capacity
6TB
Cache Size
256MB
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:84717050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.849