Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEAGATE
Manufacturer Part NoST2000VX008
Order Code3446623
Product RangeSeagate SkyHawk
Also Known AsGTIN UPC EAN: 0763649097984
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSEAGATE
Manufacturer Part NoST2000VX008
Order Code3446623
Product RangeSeagate SkyHawk
Also Known AsGTIN UPC EAN: 0763649097984
Technical Datasheet
Drive TypeInternal
Drive Size3.5"
InterfacesSATA 6 Gb/s
Hard Drive Capacity2TB
Drive Speed-
Cache Size64MB
Product RangeSeagate SkyHawk
SVHCNo SVHC (17-Dec-2015)
Product Overview
Surveillance-optimised hard drive; designed to perform reliably in write-intensive 24x7 applications. Ideal for surveillance DVRs, network video recorders (NVR) and hybrid/embedded systems.
- ImagePerfect™ firmware supports more cameras recording at higher resolutions than traditional drives
- 180TB/year workload rating; 3x the workload rating of a standard desktop drive
- ATA streaming support; capable of sustaining recordings from up to 64 HD cameras whilst maintaining smooth, uninterrupted footage
- Lower power consumption and reduced heat for improved reliability
- 1M Hours MTBF/3 Year limited manufacturer warranty
Contents
Drive only
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s
Drive Speed
-
Product Range
Seagate SkyHawk
Drive Size
3.5"
Hard Drive Capacity
2TB
Cache Size
64MB
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:84717050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56