Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCOTCH
Manufacturer Part No810-12MMX66M
Order Code5210471
Product RangeScotch Magic 810
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCOTCH
Manufacturer Part No810-12MMX66M
Order Code5210471
Product RangeScotch Magic 810
Technical Datasheet
Tape Width - Metric12mm
Tape Width - Imperial0.472"
Tape ColourTransparent
Roll Length - Imperial216ft
Roll Length - Metric66m
Product RangeScotch Magic 810
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Tape Width - Metric
12mm
Tape Colour
Transparent
Roll Length - Metric
66m
SVHC
No SVHC (17-Dec-2014)
Tape Width - Imperial
0.472"
Roll Length - Imperial
216ft
Product Range
Scotch Magic 810
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74199910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14