Print Page
Image is for illustrative purposes only. Please refer to product description.
242 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr81.370 |
10+ | kr68.420 |
100+ | kr61.400 |
250+ | kr60.220 |
500+ | kr58.920 |
1000+ | kr57.740 |
Price for:Each
Minimum: 1
Multiple: 1
kr81.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4802.2330
Order Code149933
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Pin Diameter3.5mm
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 4802.2330 from Schurter is a 3 pole, 3.5mm straight insulated socket for data and signal transfer.
- Diameter of 3.5mm
- PCB terminal, screw on mounting from rear side
- Lifetime of 10000 insertions
- Allowable operation temperature range from -20°C to 70°C
- Dielectric strength of 500VDC
- DC rating is 1A at 12VDC
- AC rating is 1A at 12VAC
- Insulation resistance <gt/> 10000Mohm at 500VDC
- Reinforced gold plating for increased insertions
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
3.5mm
Contact Plating
Gold Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
PCB Mount
Connector Body Material
Metal Body
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002