Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRY533024
Order Code2885626
Product RangeRYII Series
Also Known As8-1393224-9, RY533024
Technical Datasheet
891 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr33.400 | 
| 10+ | kr28.830 | 
| 25+ | kr27.630 | 
| 100+ | kr26.430 | 
| 500+ | kr24.370 | 
Price for:Each
Minimum: 1
Multiple: 1
kr33.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRY533024
Order Code2885626
Product RangeRYII Series
Also Known As8-1393224-9, RY533024
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current8A
Product RangeRYII Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance2.35kohm
Approvals & StandardsUL
SVHCNo SVHC (21-Jan-2025)
Product Overview
8-1393224-9 is a miniature power PCB RYII & RYII reflow solderable PCB relay. Typical applications include heating control, interface technology, domestic appliances, timers, temperature control.
- 1 pole 8A, 1 form A (NO) contact
 - Low component height 12.3mm
 - 5kV/8mm coil-contact
 - Reinforced insulation (protection class II)
 - Especially suitable for resistive and inductive loads on form A (NO) contacts
 - Pinning 3.2mm, flux proof
 - 24VDC coil voltage
 - 250VAC rated voltage
 
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
2.35kohm
SVHC
No SVHC (21-Jan-2025)
Coil Voltage
24VDC
Product Range
RYII Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
Approvals & Standards
UL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
Product traceability