Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoMT228230
Order Code2885540
Product RangeMT
Also Known As7-1393090-1
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoMT228230
Order Code2885540
Product RangeMT
Also Known As7-1393090-1
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage230VAC
Contact Current10A
Product RangeMT
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance8.3kohm
Approvals & StandardsUL
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
240V
Contact Voltage VDC
-
Coil Resistance
8.3kohm
SVHC
To Be Advised
Coil Voltage
230VAC
Product Range
MT
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
Approvals & Standards
UL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
Product traceability