Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No1-1393222-5
Order Code2468670
Product RangeMSR
Also Known AsV23061A1004A302=MINISTARKSTROM
Technical Datasheet
92 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr47.120 |
20+ | kr39.790 |
40+ | kr37.280 |
100+ | kr34.430 |
260+ | kr32.580 |
Price for:Each
Minimum: 1
Multiple: 1
kr47.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No1-1393222-5
Order Code2468670
Product RangeMSR
Also Known AsV23061A1004A302=MINISTARKSTROM
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage9VDC
Contact Current8A
Product RangeMSR
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance364ohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MSR series miniature PCB Power Relay with 1-pole 8/10A, 1-form-C (CO) or 1-form-A (NO) contacts.
- Reinforced insulation (protection class II)
- High inrush currents with AgSnO₂ contacts (TV4 0 65A)
- 4kV/8mm Coil-contact
- Plastic materials according to IEC 60335-1
- Ambient temperature up to 85°C at 8A
Applications
Industrial, HVAC, Power Management, Communications & Networking, Consumer Electronics, Clock & Timing
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
364ohm
Coil Voltage
9VDC
Product Range
MSR
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012791