Quantity | Price (ex VAT) |
---|---|
10+ | kr132.410 |
Product Information
Product Overview
Harmony XB7 flush monolithic black push-button operates with a spring return / impulse mechanism and uses screw-clamp terminals. This single component flush push-button provides an ergonomic interface for controlling your machines. It is easily installed into a standard 22mm diameter panel cut-outs and connected to control circuits with classic screw-clamp connections. Its schematic is clearly distinguishable with clear colours and markings, minimizing errors during initial wiring and later maintenance operations. It is IP65 impact resistant, dust resistant, water resistant and vibration resistant.
- Plastic bezel
- Wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product
- 1 x NO + 1 x NC contacts
Technical Specifications
Harmony XB7 Series
SPST-NO, SPST-NC
Flush
600mA
220mA
IP65
Screw Clamp
-
22mm
Momentary
Black
120V
125V
Panel Mount
Non Illuminated
To Be Advised
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate