Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr537.960 |
5+ | kr527.170 |
10+ | kr516.490 |
Product Information
Product Overview
XB5AG21 is a harmony XB5, modular black key selector switch (key no.455) that has 2 positions, it operates with a stay-put mechanism with key withdrawal on the left position and uses screw clamp terminals. This key selector switch provides a versatile interface for controlling your machines. It is easily installed into standard 0.87-inch diameter cut-outs and connected to your control circuits with simple screw-clamp connections. It provides a secure manner for authorized staff to switch between process or machine operating modes. It is impact-resistant, dust-resistant, water-resistant, and vibration-resistant thanks to its IP69, making it ideal for operation in harsh environments. Its plastic bezel makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation. It has UL 508, CSA C22.2 No 14, IEC 60947-5-1, IEC 60947-5-4, IEC 60947-1, JIS C8201-5-1, JIS C8201-1 standard.
- Dark grey plastic bezel material, 1 NO contacts type and composition
- Standard head type, 18 months warranty, NEMA 13, NEMA 4X (NEMA degree of protection)
- Stay put operator, key switch operator profile
- 2 positions 90° operator position information, mechanical durability is 1000000 cycles
- Slow-break contact operation, left-hand key withdrawal position
- Silver alloy (Ag/Ni) contacts material
- Dimension (height x width x depth) is 41.91mm x 29.97mm x 96.01mm
- Rated insulation voltage is 600V 3)IEC 60947-1, IK04 IEC 50102 (IK degree of protection)
- IP69, IP69K, IP66 IEC 60529, IP67 (IP degree of protection)
- Ambient air temperature range from -40°C to 70°C
Technical Specifications
2 Position
90°
120V
Non Illuminated
125V
1 Pole
6A
Harmony
550mA
No SVHC (15-Jan-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate