Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSD1D520BDC1
Order Code3665666
Product RangeHarmony SSD1 Series
Technical Datasheet
46 In Stock
24 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr1,444.390 |
Price for:Each
Minimum: 1
Multiple: 1
kr1,444.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSD1D520BDC1
Order Code3665666
Product RangeHarmony SSD1 Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeDC
Load Voltage Max150V
Load Current20A
MOSFET Relay Package StyleModule
Relay MountingDIN Rail
Relay TerminalsScrew
On State Resistance Max0.034ohm
Isolation Voltage3.75kV
I/O Capacitance Typ-
Off State Leakage Current Max100µA
Product RangeHarmony SSD1 Series
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
150V
MOSFET Relay Package Style
Module
Relay Terminals
Screw
Isolation Voltage
3.75kV
Off State Leakage Current Max
100µA
Load Type
DC
Load Current
20A
Relay Mounting
DIN Rail
On State Resistance Max
0.034ohm
I/O Capacitance Typ
-
Product Range
Harmony SSD1 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.322056
Product traceability