Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRSZE08P
Order Code3618357
Product RangeHarmony RSZ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr189.320 |
5+ | kr178.990 |
10+ | kr156.690 |
25+ | kr140.490 |
50+ | kr126.790 |
100+ | kr120.700 |
250+ | kr118.200 |
Price for:Each
Minimum: 1
Multiple: 1
kr189.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRSZE08P
Order Code3618357
Product RangeHarmony RSZ Series
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsSpring Clamp
No. of Pins8Pins
Current Rating10A
Voltage Rating250V
Product RangeHarmony RSZ Series
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
8Pins
Voltage Rating
250V
Socket Terminals
Spring Clamp
Current Rating
10A
Product Range
Harmony RSZ Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114761
Product traceability