Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYSBM20508
Order Code2315413
Product RangeSpacial SBM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr1,715.710 |
Price for:Each
Minimum: 1
Multiple: 1
kr1,715.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYSBM20508
Order Code2315413
Product RangeSpacial SBM
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric200mm
External Width - Metric500mm
External Depth - Metric80mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 4X
External Height - Imperial7.87"
External Width - Imperial19.69"
External Depth - Imperial3.15"
Product RangeSpacial SBM
ConfigurableNo
Product Overview
The NSYSBM20508 is a Spacial SBM light grey Industrial Flat Box made of sheet steel with structured finish and plain faces. It has single-piece rectangular structure body with front design incorporating folded gutters and flat rear. The box cover equipped with 2, 4 or 6 half-turn thread screws to ensure maximum water-tightness. This box is equipped with a M6 x 16 earth stud welded in the cover, to be linked with the body for equipotential connection.
- Sturdy and good ingress protection
- Added value to the work with quality and aesthetics
- Easy installation
- Front design incorporating folded gutters
- Bus box equipped with cover hinges for a comfortable 180° door opening
Applications
Industrial
Contents
Cover, Body and 6x Cover screws.
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
200mm
External Depth - Metric
80mm
Body Colour
Grey
External Height - Imperial
7.87"
External Depth - Imperial
3.15"
Configurable
No
Enclosure Material
Steel
External Width - Metric
500mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
19.69"
Product Range
Spacial SBM
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.5