Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3DB25415
Order Code3214687
Product RangeSpacial S3DB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr1,686.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr1,686.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3DB25415
Order Code3214687
Product RangeSpacial S3DB
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric250mm
External Width - Metric400mm
External Depth - Metric150mm
IP RatingIK10, IP66
Body ColourGrey
NEMA Rating-
External Height - Imperial9.84"
External Width - Imperial15.75"
External Depth - Imperial5.91"
Product RangeSpacial S3DB
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
250mm
External Depth - Metric
150mm
Body Colour
Grey
External Height - Imperial
9.84"
External Depth - Imperial
5.91"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
400mm
IP Rating
IK10, IP66
NEMA Rating
-
External Width - Imperial
15.75"
Product Range
Spacial S3DB
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.13