Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGVAN11.
Order Code2367197
Product RangeTeSys Deca Manual Motor Starter Accessory
Technical Datasheet
No Longer Stocked
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGVAN11.
Order Code2367197
Product RangeTeSys Deca Manual Motor Starter Accessory
Technical Datasheet
Switch TerminalsScrew
No. of Poles2 Pole
Contact Current Max6A
Contact Voltage AC Max48V
For Use WithTeSys GV2 and GV3 Manual Starters and Protectors
Contact Voltage DC Max24V
Product RangeTeSys Deca Manual Motor Starter Accessory
SVHCNo SVHC (15-Jan-2018)
Alternatives for GVAN11.
1 Product Found
Technical Specifications
Switch Terminals
Screw
Contact Current Max
6A
For Use With
TeSys GV2 and GV3 Manual Starters and Protectors
Product Range
TeSys Deca Manual Motor Starter Accessory
No. of Poles
2 Pole
Contact Voltage AC Max
48V
Contact Voltage DC Max
24V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05035