Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDZ5CE015
Order Code1906326
Product RangeDZ5 Series
Technical Datasheet
423 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr2.930 |
10+ | kr2.820 |
25+ | kr2.680 |
50+ | kr2.430 |
Price for:Each
Minimum: 1
Multiple: 1
kr2.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDZ5CE015
Order Code1906326
Product RangeDZ5 Series
Technical Datasheet
Wire Ferrule TypeSingle Wire
Conductor Area CSA1.5mm²
Wire Size AWG Max16AWG
Pin Length8mm
Overall Length14mm
Insulator ColourBlack
Product RangeDZ5 Series
Insulator MaterialPlastic
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Wire Ferrule Type
Single Wire
Wire Size AWG Max
16AWG
Overall Length
14mm
Product Range
DZ5 Series
Terminal Material
Copper
SVHC
No SVHC (07-Jul-2017)
Conductor Area CSA
1.5mm²
Pin Length
8mm
Insulator Colour
Black
Insulator Material
Plastic
Terminal Plating
Tin
Technical Docs (2)
Alternatives for DZ5CE015
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000111