Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDZ5CE007
Order Code1905441
Product RangeDZ5 Series
Technical Datasheet
8 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1000+ | kr2.220 |
Price for:Each
Maximum available is 8
Minimum: 1000
Multiple: 1000
kr2,220.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDZ5CE007
Order Code1905441
Product RangeDZ5 Series
Technical Datasheet
Wire Ferrule TypeSingle Wire
Conductor Area CSA0.75mm²
Wire Size AWG Max20AWG
Pin Length8mm
Overall Length14mm
Product RangeDZ5 Series
Insulator ColourBlue
Insulator MaterialPlastic
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (07-Jul-2017)
Alternatives for DZ5CE007
3 Products Found
Technical Specifications
Wire Ferrule Type
Single Wire
Wire Size AWG Max
20AWG
Overall Length
14mm
Insulator Colour
Blue
Terminal Material
Copper
SVHC
No SVHC (07-Jul-2017)
Conductor Area CSA
0.75mm²
Pin Length
8mm
Product Range
DZ5 Series
Insulator Material
Plastic
Terminal Plating
Tin
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000098