Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDZ5CE005
Order Code1905634
Product RangeDZ5 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDZ5CE005
Order Code1905634
Product RangeDZ5 Series
Technical Datasheet
Wire Ferrule TypeSingle Wire
Conductor Area CSA0.5mm²
Wire Size AWG Max22AWG
Pin Length8mm
Overall Length14mm
Insulator ColourWhite
Product RangeDZ5 Series
Insulator MaterialPlastic
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (07-Jul-2017)
Alternatives for DZ5CE005
5 Products Found
Technical Specifications
Wire Ferrule Type
Single Wire
Wire Size AWG Max
22AWG
Overall Length
14mm
Product Range
DZ5 Series
Terminal Material
Copper
SVHC
No SVHC (07-Jul-2017)
Conductor Area CSA
0.5mm²
Pin Length
8mm
Insulator Colour
White
Insulator Material
Plastic
Terminal Plating
Tin
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086638