Quantity | Price (ex VAT) |
---|---|
1+ | kr5,762.000 |
Product Information
Product Overview
Altivar 320 variable speed drive/inverter can feed single-phase synchronous and asynchronous power motors with a rated power up to 1.1KW/1.5hp and a rated voltage from 200 to 240VAC. This variable speed / frequency drive (VSD / VFD) is designed for simple industry and commercial machinery, such as packaging, material handling machinery, mechanical actuators and lifting equipment. Its book form factor allows for reduction of machine footprint, especially when mounted in an electrical cabinet alongside other control devices such as PLCs, I/O units. Its advanced connectivity, including CANopen and Modbus, allows deep integration into automation architectures without the use of additional network equipment.
- Book form factor allows for a simple and compact installation in automation cabinets
- Transient overtorque function prevents stoppages due to jammed machines
- Optimized application of power and torque for ventilation and pumping applications
- Advanced CANopen, EhterNet/IP, Modbus TCP, EtherCAT, Profibus, ProfiNet and DeviceNet connectivity
- Control of asynchronous and synchronous motors including IE2, IE3 and PM motors
- Comprehensive motor and functional safety functions built-in including STO, SS1, SLS, SMS, GDL
- Can perform in 3C3 and 3S2 classes of environment pollution
- Built in safety and logic functions reduces the need for advanced and costly PLCs
- Up to 200% overtorque in open loop operation
Technical Specifications
Variable Speed Drive
1.1kW
6.9A
IP20
240VAC
To Be Advised
Synchronous / Asynchronous Motors
Single Phase
50Hz / 60Hz
200VAC
Altivar Machine ATV320
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate