Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No819119-SF.
Order Code2920070
Product RangeIF13 Series
Also Known As819119-SF
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr438.500 |
5+ | kr407.660 |
10+ | kr376.830 |
25+ | kr366.250 |
50+ | kr355.560 |
100+ | kr344.990 |
Price for:Each
Minimum: 1
Multiple: 1
kr438.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No819119-SF.
Order Code2920070
Product RangeIF13 Series
Also Known As819119-SF
Technical Datasheet
Connector to ConnectorNEMA 5-15P to Free End
Connector Type ANEMA 5-15P
Connector Type BFree End
Cable Length - Metric2m
Current Rating10A
Voltage Rating250VAC
Jacket ColourWhite
Product RangeIF13 Series
Cable Length - Imperial6.6ft
SVHCNo SVHC (17-Jan-2022)
Product Overview
The IF13 power cords with integrated filter provide the easiest way to integrate an EMC filter into a given design with a power cord. The approach to incorparate the filter in an external cable can help to pass compliance testing at the end of the design phase. The performance of the filter is enhanced through the ferrite cable and shielding. With different versions of input and output connections the cord can be easily implemented. Complying with RoHS and REACH the power cords fulfill worldwide environmental regulations.
- High performance in high frequency range
- Retrofit for cord connected devices
- Shielding and ferrite cable
- Rated current up to 10A
Applications
Data / Computing, Industrial, Laboratory, Medical, Security
Technical Specifications
Connector to Connector
NEMA 5-15P to Free End
Connector Type B
Free End
Current Rating
10A
Jacket Colour
White
Cable Length - Imperial
6.6ft
Connector Type A
NEMA 5-15P
Cable Length - Metric
2m
Voltage Rating
250VAC
Product Range
IF13 Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.334751