Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9CRD0412P5H03
Order Code3265256
Product RangeSan Ace 40 9CRD
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9CRD0412P5H03
Order Code3265256
Product RangeSan Ace 40 9CRD
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth56mm
Bearing TypeBall Bearing
Air Flow - CFM24.72CFM
Noise Rating56dBA
Power Rating7.2W
Rated Speed-
Power Connection Type6 Lead Wires, PWM Control, Sensor Output
Current Rating600mA
IP Rating-
Air Flow - m3/min0.7m³/min
Product RangeSan Ace 40 9CRD
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
56dBA
Rated Speed
-
Current Rating
600mA
Air Flow - m3/min
0.7m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
56mm
Air Flow - CFM
24.72CFM
Power Rating
7.2W
Power Connection Type
6 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Product Range
San Ace 40 9CRD
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093