Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No109P0812M702
Order Code2292879
Product RangeSan Ace 80
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109P0812M702
Order Code2292879
Product RangeSan Ace 80
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Supply Voltage12VDC
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM20.1CFM
Flow Rate - Imperial20.1CFM
Noise Rating21dBA
Flow Rate - Metric0.57m³/min
Power Rating1.08W
Rated Speed2000rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP Rating-
Air Flow - m3/min0.57m³/min
Product RangeSan Ace 80
Product Overview
The 109P0812M702 is a 12VDC 15mm thick Axial Fan with ball bearing and wire leaded power connection. This San Ace 80-series 9P-type fan comes with plastic frame and impeller. UL1007, 24AWG +red and -black lead wire. Clockwise direction of rotation viewed from front of fan blade and continuously run in a free air state.
- UL94V-0 and UL94V-1 Flammability rating
- 2000RPM Speed rating
- -10 to 70°C Operating temperature range
- 1.08W Rated power
- 0.051"-H₂O Static pressure
- Ribbed frame
- Current blocking function (with reverse polarity protection)
- 10MΩ or more at 500VDC Megger (between lead conductor and frame) insulation resistance
- Burnout protection at locked rotor condition
- 1500VAC for one minute Dielectric strength
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
20.1CFM
Flow Rate - Metric
0.57m³/min
Rated Speed
2000rpm
Current Rating
90mA
Air Flow - m3/min
0.57m³/min
SVHC
No SVHC (17-Dec-2014)
Voltage Type
DC
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
20.1CFM
Noise Rating
21dBA
Power Rating
1.08W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
San Ace 80
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066905