Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoEPLSP-019-1000
Order Code3665099
Product RangeEPLSP Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr1,429.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr1,429.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoEPLSP-019-1000
Order Code3665099
Product RangeEPLSP Series
Technical Datasheet
Connector Type AHigh Speed 38 Position Plug
Connector Type BFree End
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket Colour-
Product RangeEPLSP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
High Speed 38 Position Plug
Cable Length - Imperial
3.3ft
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
EPLSP Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01