Print Page
8,452 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | kr2.930 |
100+ | kr2.310 |
500+ | kr2.220 |
1000+ | kr2.160 |
2500+ | kr2.040 |
Price for:Each
Minimum: 10
Multiple: 10
kr29.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoCC81L-2426-01-L
Order Code2505023
Product RangeCC81
Technical Datasheet
Product RangeCC81
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingGold Plated Contacts
For Use WithSamtec T2M Series PCB Mount Connectors
Wire Size AWG Min26AWG
Contact MaterialBeryllium Copper
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CC81L-2426-01-L is a Socket Contact, made of beryllium copper with 10μinch (0.25μm) gold-plated finish. The CC81L series socket contact is suitable for use with ISD2 series discrete wire housing connectors. The contact accepts 26 to 24AWG wires.
Applications
Industrial
Technical Specifications
Product Range
CC81
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Samtec T2M Series PCB Mount Connectors
Contact Material
Beryllium Copper
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00137