Print Page
9,369 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | kr5.430 |
100+ | kr4.200 |
500+ | kr3.780 |
1000+ | kr3.120 |
2500+ | kr2.740 |
Price for:Each
Minimum: 10
Multiple: 10
kr54.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoCC69L-1620-01-T-SP
Order Code2308507
Product RangeCC69L
Technical Datasheet
Product RangeCC69L
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
For Use WithIPBD Series Discrete Wire Power Housing Connectors
Wire Size AWG Min20AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CC69L-1620-01-T-SP is a Socket Contact, made of phosphor bronze with tin-plated finish. The CC69L series socket contact is suitable for use with IPBD series discrete wire power housing connectors. The contact accepts 20 to 16AWG wires.
Applications
Industrial
Technical Specifications
Product Range
CC69L
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
IPBD Series Discrete Wire Power Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (3)
Alternatives for CC69L-1620-01-T-SP
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000212