Print Page
CEP-2242
Transducer, Continuous, 77 dB, 4.1 kHz, Through Hole, Internal
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr33.950 |
| 5+ | kr29.870 |
| 10+ | kr25.660 |
| 20+ | kr23.160 |
| 40+ | kr22.110 |
Price for:Each
Minimum: 1
Multiple: 1
kr33.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCEP-2242
Order Code4814206
Technical Datasheet
TonesContinuous
Sound Pressure Level (SPL)77dB
Resonant Frequency4.1kHz
Transducer MountingThrough Hole
Drive CircuitInternal
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialNoryl
Operating Voltage Range4VDC to 16VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tones
Continuous
Resonant Frequency
4.1kHz
Drive Circuit
Internal
Lead Wire
-
Housing Material
Noryl
Operating Temperature Min
-20°C
Product Range
-
Sound Pressure Level (SPL)
77dB
Transducer Mounting
Through Hole
Capacitance
-
IP Rating
-
Operating Voltage Range
4VDC to 16VDC
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001