Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for 214 008
1 Product Found
Product Overview
The 214 008 is a DIN-338 type-N Twist Drill made of high speed steel (HSS) ground with split point. It is highly efficient standard drill suitable for all usual drilling work in all normal materials. It is suitable for applications of steel and cast-steel alloyed and unalloyed up to 900N/mm² strength, grey cast, malleable cast iron, die-cast metal, iron sinter, nickel-silver, graphite cast iron, short-chipping aluminium alloys, bronze and brass.
- High rotational precision
- Right-hand cutting
- Point cut - Helical point from Ø3mm with split point DIN 1412 C
- Øh8 Tolerance
- 118° Point angle
- 20 to 30° Helix angle
Applications
Industrial
Technical Specifications
Drill Bit Size Metric
0.8mm
Effective Length
10mm
Product Range
-
Drill Bit Size Imperial
-
Overall Length
30mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454